Low

LT3015ET - 

LDO Voltage Regulator, Adjustable, -30V to -1.9V in, 410mV drop, -1.22V to -29.5V/1.5A out, TO-220-5

LINEAR TECHNOLOGY LT3015ET

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3015ET
Order Code:
2068046
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3015ET is a low noise/dropout Negative Linear Regulator with fast transient response. The device supplies up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to <1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, it exhibits very low output noise, making them ideal for noise sensitive applications. The LT3015 regulator is stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. The internal protection circuitry includes reverse output protection, precision current limit with fold-back and thermal limit with hysteresis.
  • Controlled quiescent current in dropout

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
Adjustable
:
-30V
:
-1.9V
:
-
:
-1.22V
:
-29.5V
:
1.5A
:
410mV
:
TO-220
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

30 In stock

30 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

50 will be available for delivery on 17-Sep-2017

35 will be available for delivery on 23-Aug-2017

More stock available week commencing 06/11/17
£6.55 £ 6.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.55
25 + £4.45
100 + £3.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.