Low

LT3015EMSE - 

LDO Voltage Regulator, Adjustable, -30V to -1.9V in, 310mV drop, -1.22V to -29.5V/1.5A out, SOP-12

LT3015EMSE - LDO Voltage Regulator, Adjustable, -30V to -1.9V in, 310mV drop, -1.22V to -29.5V/1.5A out, SOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3015EMSE
Order Code:
2068044
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3015EMSE is a low noise/dropout Negative Linear Regulator with fast transient response. The device supplies up to 1.5A of output current at a typical dropout voltage of 310mV. Operating quiescent current is typically 1.1mA and drops to <1µA in shutdown. Quiescent current is also well controlled in dropout. In addition to fast transient response, it exhibits very low output noise, making them ideal for noise sensitive applications. The LT3015 regulator is stable with a minimum 10µF output capacitor. Moreover, the regulator can use small ceramic capacitors without the necessary addition of ESR as is common with other regulators. The internal protection circuitry includes reverse output protection, precision current limit with fold-back and thermal limit with hysteresis.
  • Controlled quiescent current in dropout

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
Adjustable
:
-30V
:
-1.9V
:
-
:
-1.22V
:
-29.5V
:
1.5A
:
310mV
:
SOP
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

No Longer Stocked

Alternatives Available

2068052 - LDO Voltage Regulator, Adjustable, -30V to -1.9V in, 310 mV drop, -1.22V to -29.5V/1.5A out, SOP-12

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.