Low

LT3014HVES5#PBF - 

LDO Voltage Regulator, Adjustable, 3V to 80V in, 350mV drop, 1.22V to 60V/20mA out, SOT-23-5

LT3014HVES5#PBF - LDO Voltage Regulator, Adjustable, 3V to 80V in, 350mV drop, 1.22V to 60V/20mA out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3014HVES5#PBF
Order Code:
2295249
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3014HVES5#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3014 an ideal choice. Quiescent current is also well controlled in dropout. Other features include the ability to operate with very small output capacitors. The regulator is stable with only 0.47µF on the output while older device requires between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulator. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • No protection diodes needed

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
3V
:
80V
:
-
:
1.22V
:
60V
:
20mA
:
350mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.