Low

LINEAR TECHNOLOGY  LT3014EDD#PBF  LDO Voltage Regulator, Adjustable, 3V to 80V in, 350mV drop, 1.22V to 60V/20mA out, DFN-8

LINEAR TECHNOLOGY LT3014EDD#PBF
Manufacturer Part No:
LT3014EDD#PBF
Order Code:
1663546
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT3014EDD#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 20mA of output current with a dropout voltage of 350mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3014 an ideal choice. Quiescent current is also well controlled in dropout. Other features include the ability to operate with very small output capacitors. The regulator is stable with only 0.47µF on the output while older device requires between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulator. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available as an adjustable device with a 1.22V reference voltage.
  • No protection diodes needed

Product Information

Output Type:
Adjustable
Input Voltage Min:
3V
Input Voltage Max:
80V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.22V
Adjustable Output Voltage Max:
60V
Output Current:
20mA
Dropout Voltage Vdo:
350mV
LDO Regulator Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Communications & Networking
  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Associated Products