Low

LT3013EDE#PBF - 

LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, DFN-12

LT3013EDE#PBF - LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3013EDE#PBF
Order Code:
1329371
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3013EDE#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 250mA of output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3013 an ideal choice. Quiescent current is also well controlled in dropout. Other features include a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. The LT3013 also has the ability to operate with very small output capacitors. The regulator is stable with only 3.3µF on the output while older device requires between 10 and 100µF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection.
  • No protection diodes needed
  • No reverse current flow from output to input

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
4V
:
80V
:
-
:
1.24V
:
60V
:
250mA
:
400mV
:
DFN
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

192 In stock

10 in stock for next day delivery (Liege stock)

182 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£3.86 £ 3.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.86
10 + £3.46
25 + £2.20
50 + £2.19
100 + £2.18
250 + £2.17
500 + £2.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.