Low

LT3012EFE#PBF - 

LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, TSSOP-16

LT3012EFE#PBF - LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3012EFE#PBF
Order Code:
2295245
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3012EFE#PBF is a 250mA low dropout micropower Linear Regulator capable of supplying 250mA output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (40µA operating and 1µA in shutdown) makes it an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3012 include the ability to operate with very small output capacitors. The regulator is stable with only 3.3µF on the output while older devices require between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection. The device is available with an adjustable output with a 1.24V reference voltage.
  • Low quiescent current (40µA)
  • Low dropout voltage
  • No protection diodes needed
  • Adjustable output from 1.24 to 60V
  • 1µA Quiescent current in shutdown
  • Stable with 3.3µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protection
  • No reverse current flow from output to input
  • Thermal limiting

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
4V
:
80V
:
-
:
1.24V
:
60V
:
250mA
:
400mV
:
TSSOP
:
16Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

2 In stock

2 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.81 £ 3.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.81
25 + £2.42
100 + £2.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.