Low

LT3012EDE#PBF - 

LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, DFN-12

LT3012EDE#PBF - LDO Voltage Regulator, Adjustable, 4V to 80V in, 400mV drop, 1.24V to 60V/250mA out, DFN-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3012EDE#PBF
Order Code:
1663544
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3012EDE#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 250mA of output current with a dropout voltage of 400mV. Designed for use in battery-powered or high voltage systems, the low quiescent current makes the LT3012 an ideal choice. Quiescent current is also well controlled in dropout. Other features include the ability to operate with very small output capacitors. The regulator is stable with only 3.3µF on the output while older device requires between 10 and 100µF for stability. Small ceramic capacitors can be used without any need for series resistance (ESR) as is common with other regulators. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The device is available with an adjustable output with a 1.24V reference voltage.
  • No protection diodes needed
  • No reverse current flow from output to input

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
4V
:
80V
:
-
:
1.24V
:
60V
:
250mA
:
400mV
:
DFN
:
12Pins
:
-40°C
:
125°C
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
44 In stock

44 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.52 £ 3.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.52
10 + £3.15
25 + £2.96
50 + £2.24
100 + £2.21
250 + £2.19
500 + £2.16
1000 + £1.96