Low

LT3011EMSE#PBF - 

LDO Voltage Regulator, Adjustable, 3V to 80V in, 300mV drop, 1.24V to 60V/50mA out, MSOP-12

LT3011EMSE#PBF - LDO Voltage Regulator, Adjustable, 3V to 80V in, 300mV drop, 1.24V to 60V/50mA out, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3011EMSE#PBF
Order Code:
1673556
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3011EMSE#PBF is a high voltage micro-power low-dropout Linear Regulator capable of supplying 50mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered high voltage systems, the low quiescent current is well controlled in dropout, making the LT3011 an ideal choice. The LT3011 includes a PWRGD flag to indicate output regulation. The delay between regulated output level and flag indication is programmable with a single capacitor. The LT3011 also has the ability to operate with very small output capacitors and it is stable with only 1µF on the output. Small ceramic capacitors can be used without the addition of any series resistance (ESR) as is common with other regulators. The internal protection circuitry includes reverse-battery protection, current limiting and thermal limiting and reverses current protection. The LT3011 features an adjustable output with a 1.24V reference voltage.
  • No protection diodes needed
  • 1µA Quiescent current in shutdown

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Adjustable
:
3V
:
80V
:
-
:
1.24V
:
60V
:
50mA
:
300mV
:
MSOP
:
12Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

84 In stock

3 in stock for next day delivery (Liege stock)

81 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/03/19
£2.92 £ 2.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.92
25 + £1.74
100 + £1.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.