Low

LINEAR TECHNOLOGY  LT3010MPMS8E-5#PBF  Fixed LDO Voltage Regulator, 3V to 80V, 300mV Dropout, 5Vout, 50mAout, MSOP-8

LINEAR TECHNOLOGY LT3010MPMS8E-5#PBF
Manufacturer Part No:
LT3010MPMS8E-5#PBF
Order Code:
2295241
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Input Voltage Max:
80V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000084

Alternatives

Associated Products