Low

LT3010HMS8E-5#PBF - 

Fixed LDO Voltage Regulator, 3V to 80V, 300mV Dropout, 5Vout, 50mAout, MSOP-8

LINEAR TECHNOLOGY LT3010HMS8E-5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3010HMS8E-5#PBF
Order Code:
2102635
Product Range
5V 50mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3010HMS8E-5#PBF is a 5V fixed output low-dropout (LDO) Linear Regulator. The device is capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30µA operating and 1µA in shutdown) makes the device an ideal choice. Quiescent current is also well controlled in dropout. Other features of the device include the ability to operate with very small output capacitors. The regulators are stable with only 1µF on the output for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection.
  • No protection diodes needed
  • Stable with aluminium, tantalum or ceramic capacitors
  • No reverse current flow from output

Applications

Industrial, Portable Devices, Communications & Networking, Automotive, Power Management

Product Information

:
Fixed
:
3V
:
80V
:
5V
:
-
:
-
:
50mA
:
300mV
:
MSOP
:
8Pins
:
-40°C
:
140°C
:
Each
:
5V 50mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 18/12/17

Contact me when back in stock

Alternatives Available

1663542 - Fixed LDO Voltage Regulator, 3V to 80V, 300mV Dropout, 5Vout, 50mAout, MSOP-8

£3.56 £ 3.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.56
25 + £2.26
100 + £1.96
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.