Low

LT3010EMS8E-5#PBF - 

Fixed LDO Voltage Regulator, 3V to 80V, 300mV Dropout, 5Vout, 50mAout, MSOP-8

LINEAR TECHNOLOGY LT3010EMS8E-5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3010EMS8E-5#PBF
Order Code:
1663542
Product Range
5V 50mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3010EMS8E-5#PBF is a 50mA low dropout micropower Linear Regulator capable of supplying 50mA output current with a dropout voltage of 300mV. Designed for use in battery-powered or high voltage systems, the low quiescent current (30µA operating and 1µA in shutdown) makes it an ideal choice. Quiescent current is also well controlled in dropout. Other features of the LT3010 include the ability to operate with very small output capacitors. The regulator is stable with only 1µF on the output while older devices require between 10 and 100µF for stability. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting and reverse current protection.
  • Low quiescent current (30µA)
  • Low dropout voltage
  • No protection diodes needed
  • 5V Fixed output voltage
  • 1µA Quiescent current in shutdown
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protection
  • No reverse current flow from output to input
  • Thermal limiting

Applications

Power Management, Communications & Networking, Automotive

Product Information

:
Fixed
:
3V
:
80V
:
5V
:
-
:
-
:
50mA
:
300mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
5V 50mA LDO Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

4,097 In stock

688 in stock for next day delivery (Liege stock)

3,409 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/11/17
£2.72 £ 2.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.72
25 + £1.72
100 + £1.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.