Low

LT3008ITS8#TRMPBF - 

LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

LT3008ITS8#TRMPBF - LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3008ITS8#TRMPBF
Order Code:
2115907
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3008ITS8#TRMPBF is a micro-power low-dropout voltage (LDO) Linear Regulator has supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3µA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1µA. The LT3008 regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2µF. The regulator does not require the addition of ESR as is common with other regulators. The internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse-current protection. It is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2/1.5/1.8/2.5/3.3/5V and an adjustable version with an output voltage range of 0.6 to 44.5V.
  • ±2% Over load, line and temperature output tolerance
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Power Management, Automotive, Metering, Industrial

Product Information

:
Adjustable
:
2V
:
45V
:
-
:
600mV
:
44.5V
:
20mA
:
300mV
:
TSOT-23
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2115907RL Check stock

3 In stock

3 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.96 £ 2.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.96
25 + £2.35
100 + £1.39
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2115907) x 2.96 = £2.96
Total Price: £2.96
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.