Low

LT3008ETS8#TRMPBF - 

LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

LT3008ETS8#TRMPBF - LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3008ETS8#TRMPBF
Order Code:
1715214RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3008ETS8#TRMPBF is a micro-power low-dropout voltage (LDO) Linear Regulator has supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3µA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1µA. The LT3008 regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2µF. The regulator does not require the addition of ESR as is common with other regulators. The internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse-current protection. It is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2/1.5/1.8/2.5/3.3/5V and an adjustable version with an output voltage range of 0.6 to 44.5V.
  • ±2% Over load, line and temperature output tolerance
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Power Management, Automotive, Metering, Industrial

Product Information

:
Adjustable
:
2V
:
45V
:
-
:
600mV
:
44.5V
:
20mA
:
300mV
:
TSOT-23
:
8Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :1715214 Check stock

498 In stock

456 in stock for next day delivery (Liege stock)

42 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.27 £ 2.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £2.56
10 + £2.27
25 + £1.24
50 + £1.23
100 + £1.22
250 + £1.21
500 + £1.20
1000 + £1.19
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1715214) x 2.27 = £22.70
Total Price: £22.70
10 (Re-reel 1715214RL) x 2.27 = £22.70
Total Price: £22.70
Choose your packaging preference
1715214
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.