Low

LT3008EDC#TRMPBF - 

LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, DFN-6

LT3008EDC#TRMPBF - LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, DFN-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3008EDC#TRMPBF
Order Code:
1715213RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3008EDC#TRMPBF is a micro-power low-dropout voltage (LDO) Linear Regulator has supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3µA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1µA. The LT3008 regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2µF. The regulator does not require the addition of ESR as is common with other regulators. The internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse-current protection. It is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2/1.5/1.8/2.5/3.3/5V and an adjustable version with an output voltage range of 0.6 to 44.5V.
  • ±2% Over load, line and temperature output tolerance
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Power Management, Automotive, Metering, Industrial

Product Information

:
Adjustable
:
2V
:
45V
:
-
:
600mV
:
44.5V
:
20mA
:
300mV
:
DFN
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
&nsbp;
  Additional packaging options available
Cut Tape :1715213 Check stock

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
&nsbp;
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.