Low

LT2940CMS#PBF - 

Power & Current Monitor, 6 V to 80 V, MSOP-12

LT2940CMS#PBF - Power & Current Monitor, 6 V to 80 V, MSOP-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT2940CMS#PBF
Order Code:
1839157
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT2940CMS#PBF is an Integrated Comparator with inverting and non-inverting open-collector outputs makes the LT2940 a complete power level monitor. In addition, an output current proportional to the sensed high side current allows current monitoring. The current mode outputs make scaling, filtering and time integration as simple as selecting external resistors and/or capacitors. The LT®2940 measures a high side current and a differential voltage, multiplies them and outputs a current proportional to instantaneous power. Bidirectional high side currents and bipolar voltage differences are correctly handled by the four-quadrant multiplier and push-pull output stage, which allows the LT2940 to indicate forward and reverse power flow.
  • Four-quadrant power measurement
  • ±5% Power measurement accuracy
  • Current mode power and current outputs
  • Output bandwidth exceeds 500kHz
  • ±3% Current measurement accuracy
  • Green product and no Sb/Br

Applications

Metering, System Monitoring, Test & Measurement, Signal Processing

Product Information

:
Power and Current Monitor
:
6V
:
80V
:
MSOP
:
12Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.