Low

LT1994IMS8#PBF - 

Differential Amplifier, Low Distortion, 1 Amplifiers, 3 mV, 1 dB, 70 MHz, -40 °C, 85 °C

LT1994IMS8#PBF - Differential Amplifier, Low Distortion, 1 Amplifiers, 3 mV, 1 dB, 70 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1994IMS8#PBF
Order Code:
1345613
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1994IMS8#PBF is a high precision fully differential Input/Output Amplifier optimized for 3V, single-supply operation. The LT1994's output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin. A separate internal common mode feedback path provides accurate output phase balancing and reduced even-order harmonics. This makes the LT1994 ideal for level shifting ground referenced signals for driving differential input, single-supply ADCs. The LT1994 output can swing rail-to-rail and is capable of sourcing and sinking up to 85mA. In addition to the low distortion characteristics, the LT1994 has a low input referred voltage noise of 3nV/√Hz. This part maintains its performance for supply voltages as low as 2.375V. It draws only 13.3mA of supply current and has a hardware shutdown feature that reduces current consumption to 225µA.
  • Very low noise
  • Low distortion
  • Fully differential inputs and outputs
  • Rail-to-rail output swing
  • Adjustable output common mode voltage
  • Unity-gain stable
  • Low power shutdown
  • 85mA Large output current
  • 100V/mV Open-loop gain

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
3mV
:
1dB
:
70MHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
2.375V to 12.6V
:
65V/µs
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.