Low

LT1994IDD#PBF - 

Differential Amplifier, Low Distortion, 1 Amplifiers, 2 mV, 70 MHz, -40 °C, 85 °C

LT1994IDD#PBF - Differential Amplifier, Low Distortion, 1 Amplifiers, 2 mV, 70 MHz, -40 °C, 85 °C
LT1994IDD#PBF - Differential Amplifier, Low Distortion, 1 Amplifiers, 2 mV, 70 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1994IDD#PBF
Order Code:
2294661
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1994IDD#PBF is a high precision fully differential Input/Output Amplifier optimized for 3V, single-supply operation. The LT1994's output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin. A separate internal common mode feedback path provides accurate output phase balancing and reduced even-order harmonics. This makes the LT1994 ideal for level shifting ground referenced signals for driving differential input, single-supply ADCs. The LT1994 output can swing rail-to-rail and is capable of sourcing and sinking up to 85mA. In addition to the low distortion characteristics, the LT1994 has a low input referred voltage noise of 3nV/√Hz. This part maintains its performance for supply voltages as low as 2.375V. It draws only 13.3mA of supply current and has a hardware shutdown feature that reduces current consumption to 225µA.
  • Very low noise
  • Low distortion
  • Fully differential inputs and outputs
  • Rail-to-rail output swing
  • Adjustable output common mode voltage
  • Unity-gain stable
  • Low power shutdown
  • 85mA Large output current
  • 100V/mV Open-loop gain

Applications

Signal Processing, Industrial

Product Information

:
1Amplifiers
:
2mV
:
-
:
70MHz
:
-40°C
:
85°C
:
DFN
:
8Pins
:
2.375V to 12.6V
:
65V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

11 In stock

5 in stock for next day delivery (Liege stock)

6 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.83 £ 2.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.83
10 + £2.52
25 + £1.81
50 + £1.80
100 + £1.79
250 + £1.78
500 + £1.77
1000 + £1.76
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.