Low

LT1994CMS8#PBF - 

Differential Amplifier, Low Distortion, 1 Amplifiers, 3 mV, 1 dB, 70 MHz, -40 °C, 85 °C

LT1994CMS8#PBF - Differential Amplifier, Low Distortion, 1 Amplifiers, 3 mV, 1 dB, 70 MHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1994CMS8#PBF
Order Code:
1330736
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1994CMS8#PBF is a low distortion fully differential Input/output Amplifier/Driver optimized for 3V, single supply operation. The LT1994's output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on the VOCM pin. A separate internal common mode feedback path provides accurate output phase balancing and reduced even-order harmonics. This makes the LT1994 ideal for level shifting ground referenced signals for driving differential input, single supply ADCs. The LT1994 output can swing rail-to-rail and is capable of sourcing and sinking up to 85mA. In addition to the low distortion characteristics, the LT1994 has a low input referred voltage noise of 3nV/√Hz. This part maintains its performance for supply voltages as low as 2.375V. It draws only 13.3mA of supply current and has a hardware shutdown feature that reduces current consumption to 225µA.
  • Fully differential input and output
  • Rail-to-rail output swing
  • Low noise (3nV/√Hz)
  • Low distortion (2VP-P, -94dBc at 1MHz)
  • Adjustable output common mode voltage
  • Unity-gain stable
  • Large output current (85mA)
  • <2mV Maximum DC voltage offset
  • 100V/mV Open-loop gain
  • Low power shutdown

Applications

Signal Processing

Product Information

:
1Amplifiers
:
3mV
:
1dB
:
70MHz
:
-40°C
:
85°C
:
MSOP
:
8Pins
:
2.375V to 12.6V
:
65V/µs
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
Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

1345613 - Differential Amplifier, Low Distortion, 1 Amplifiers, 3 mV, 1 dB, 70 MHz, -40 °C, 85 °C

£2.88 £ 2.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.88
25 + £1.81
100 + £1.59
No longer stocked:: No Longer Manufactured::
Back Order