Low

LT1991IMS#PBF - 

Differential Amplifier, Selectable Gain, 1 Amplifiers, 50 µV, 560 kHz, -40 °C, 85 °C

LT1991IMS#PBF - Differential Amplifier, Selectable Gain, 1 Amplifiers, 50 µV, 560 kHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1991IMS#PBF
Order Code:
2294660
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1991IMS#PBF is a precision Operational Amplifier with eight precision resistors to form one-chip solution for accurately amplifying voltages. Gains from -13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The amplifier features a 50µV maximum input offset voltage and a gain bandwidth product of 560kHz. The device operates from any supply voltage from 2.7 to 36V and draws only 100µA supply current on a 5V supply. The output swings to within 40mV of either supply rail. The resistors have excellent matching, 0.04% over temperature for the 450k resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm.
  • Rail-to-rail output
  • <0.04% Gain error
  • <3ppm/°C Gain drift
  • 100µA Micropower supply current

Applications

Medical, Industrial

Product Information

:
1Amplifiers
:
50µV
:
-
:
560kHz
:
-40°C
:
85°C
:
MSOP
:
10Pins
:
2.4V to 40V
:
0.12V/µs
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

239 In stock

8 in stock for next day delivery (Liege stock)

231 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£2.82 £ 2.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.82
10 + £2.50
25 + £1.67
50 + £1.64
100 + £1.61
250 + £1.59
500 + £1.56
1000 + £1.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.