Low

LT1991ACMS#PBF - 

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 110 kHz, -40 °C, 85 °C, 2.7V to ± 18V

LT1991ACMS#PBF - Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 110 kHz, -40 °C, 85 °C, 2.7V to ± 18V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1991ACMS#PBF
Order Code:
1330734
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1991ACMS#PBF is a precision Operational Amplifier with eight precision resistors to form one-chip solution for accurately amplifying voltages. Gains from - 13 to 14 with a gain accuracy of 0.04% can be achieved using no external components. The device is particularly well suited for use as a difference amplifier, where the excellent resistor matching results in a common mode rejection ratio of greater than 75dB. The amplifier features a 50µV maximum input offset voltage and a gain bandwidth product of 560kHz. The device operates from any supply voltage from 2.7 to 36V and draws only 100µA supply current on a 5V supply. The output swings to within 40mV of either supply rail. The resistors have excellent matching, 0.04% over temperature for the 450k resistors. The matching temperature coefficient is guaranteed less than 3ppm/°C. The resistors are extremely linear with voltage, resulting in a gain nonlinearity of less than 10ppm.
  • Pin configurable as a difference amplifier, inverting and noninverting amplifier
  • Rail-to-rail output
  • <0.04% Gain error
  • <3ppm/°C Gain drift
  • 100µA Micropower supply current
  • 50µV Maximum input offset voltage

Applications

Medical, Signal Processing, Industrial

Product Information

:
1Channels
:
1 Amplifier
:
110kHz
:
-40°C
:
85°C
:
2.7V to ± 18V
:
MSOP
:
10Pins
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

322 In stock

146 in stock for next day delivery (Liege stock)

176 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.23 £ 3.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.23
25 + £1.92
100 + £1.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.