Low

LT1990ACS8#PBF - 

Differential Amplifier, Micropower, 1 Amplifiers, 5.2 mV, 10 dB, 100 kHz, -40 °C, 85 °C

LT1990ACS8#PBF - Differential Amplifier, Micropower, 1 Amplifiers, 5.2 mV, 10 dB, 100 kHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1990ACS8#PBF
Order Code:
1330732
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1990ACS8#PBF is a micropower precision Difference Amplifier with a very high common mode input voltage range. It has pin selectable gains of 1 or 10. The LT1990 operates over a ±250V common-mode voltage range on a ±15V supply. The inputs are fault protected from common-mode voltage transients up to ±350V and differential voltages up to ±500V. The LT1990 is ideally suited for both high side and low side current or voltage monitoring. On a single 5V supply, the LT1990 has an adjustable 85V input range, 70dB min CMRR and draws less than 120µA supply current. The rail-to-rail output maximizes the dynamic range, especially important for single supplies as low as 2.7V.
  • Rail-to-rail output
  • 70dB Minimum common-mode rejection ratio
  • Input protection to ±350V
  • 0.28% Maximum gain error
  • 82dB Minimum PSRR
  • 120µA Micropower maximum supply current

Applications

Sensing & Instrumentation, Safety, Industrial

Product Information

:
1Amplifiers
:
5.2mV
:
10dB
:
100kHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
2.7V to 36V
:
0.5V/µs
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.