Low

LT1970IFE#PBF - 

Operational Amplifier, Single, 1 Amplifier, 3.6 MHz, 1.6 V/µs, 5V to 36V, TSSOP, 20 Pins

LT1970IFE#PBF - Operational Amplifier, Single, 1 Amplifier, 3.6 MHz, 1.6 V/µs, 5V to 36V, TSSOP, 20 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1970IFE#PBF
Order Code:
2294689
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1970IFE#PBF is a ±500mA power Operational Amplifier with precise externally controlled current limiting. Separate control voltages program the sourcing and sinking current limit sense thresholds with 2% accuracy. Output current may be boosted by adding external power transistors. The circuit operates with single or split power supplies from 5 to 36V total supply voltage. In normal operation, the input stage supplies and the output stage supplies are connected (VCC to V+ and VEE to V-). To reduce power dissipation it is possible to power the output stage (V+, V-) from independent, lower voltage rails. The amplifier is unity-gain stable with a 3.6MHz gain bandwidth product and slews at 1.6V/µs. The current limit circuits operate with a 2MHz response between the VCSRC or VCSNK control inputs and the amplifier output. Open collector status flags signal current limit circuit activation, as well as thermal shutdown of the amplifier.
  • Shutdown/enable control input
  • Fail safe current limit and thermal shutdown

Applications

Test & Measurement, Power Management

Product Information

:
1 Amplifier
:
3.6MHz
:
1.6V/µs
:
5V to 36V
:
TSSOP
:
20Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

95 In stock

11 in stock for next day delivery (Liege stock)

84 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/01/19
£9.29 £ 9.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.29
10 + £8.74
25 + £5.33
50 + £5.32
100 + £5.31
250 + £5.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.