Low

LT1965IMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, MSOP-8

LT1965IMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1965IMS8E#PBF
Order Code:
1663534
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1965IMS8E#PBF is a low noise/dropout Linear Regulator has supply 1.1A of output current with a 310mV typical dropout voltage. Operating quiescent current is 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as with many other regulators. The LT1965 regulator has very low output noise which makes it ideal for sensitive RF and DSP supply applications. Output voltage ranges from 1.2 to 19.5V. The LT1965 regulator is stable with output capacitors as low as 10µF. The internal protection circuitry includes reverse-battery protection, current limiting with fold-back, thermal limiting and reverse-current protection. The LT1965 is available in fixed output voltages of 1.5/1.8/2.5/3.3V and as an adjustable device with a 1.20V reference voltage.
  • No protection diodes needed
  • Controlled quiescent current in dropout

Applications

Power Management, Industrial, Sensing & Instrumentation

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.2V
:
19.5V
:
1.1A
:
310mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 08/10/18

Contact me when back in stock

£3.85 £ 3.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.85
25 + £2.46
100 + £2.21
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.