Low

LT1965IDD-3.3#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 310mV Dropout, 3.3Vout, 1.1Aout, DFN-8

LT1965IDD-3.3#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 310mV Dropout, 3.3Vout, 1.1Aout, DFN-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1965IDD-3.3#PBF
Order Code:
2295236
Product Range
3.3V 1.1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1965IDD-3.3#PBF is a 3.3V fixed output low noise low-dropout (LDO) Linear Regulator. The devices supply 1.1A of output current with a 310mV typical dropout voltage. Operating quiescent current is 600µA, reducing to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as with many other regulators. The device have very low output noise which makes them ideal for sensitive RF and DSP supply applications. The device is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting and reverse-current protection.
  • 40µVrms Low noise (10Hz to 100kHz)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with ceramic or tantalum capacitors
  • No reverse current
  • Current limit with foldback protection
  • Thermal limiting

Applications

Industrial, Power Management, Sensing & Instrumentation

Product Information

:
Fixed
:
1.8V
:
20V
:
3.3V
:
-
:
-
:
1.1A
:
310mV
:
DFN
:
8Pins
:
-40°C
:
125°C
:
Each
:
3.3V 1.1A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.