Low

LT1965EQ#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, TO-263-5

LT1965EQ#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1965EQ#PBF
Order Code:
2295231
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1965EQ#PBF is a low noise/dropout Linear Regulator has supply 1.1A of output current with a 310mV typical dropout voltage. Operating quiescent current is 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as with many other regulators. The LT1965 regulator has very low output noise which makes it ideal for sensitive RF and DSP supply applications. Output voltage ranges from 1.2 to 19.5V. The LT1965 regulator is stable with output capacitors as low as 10µF. The internal protection circuitry includes reverse-battery protection, current limiting with fold-back, thermal limiting and reverse-current protection. The LT1965 is available in fixed output voltages of 1.5/1.8/2.5/3.3V and as an adjustable device with a 1.20V reference voltage.
  • No protection diodes needed
  • Controlled quiescent current in dropout

Applications

Power Management, Industrial, Sensing & Instrumentation

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.2V
:
19.5V
:
1.1A
:
310mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.