Low

LT1965EMS8E#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, MSOP-8

LT1965EMS8E#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 310mV drop, 1.2V to 19.5V/1.1A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1965EMS8E#PBF
Order Code:
1663532
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1965EMS8E#PBF is a low noise/dropout Linear Regulator supplies 1.1A of output current with a 310mV typical dropout voltage. Operating quiescent current is 500µA for the adjustable version, reducing to <1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as with many other regulators. The LT1965 regulators have very low output noise which makes them ideal for sensitive RF and DSP supply applications. Output voltage ranges from 1.20 to 19.5V. The LT1965 regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse-battery protection, current limiting with foldback, thermal limiting and reverse-current protection.
  • 500µA Quiescent current (adjustable version)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Adjustable output from 1.20 to 19.5V
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Stable with ceramic or tantalum capacitors
  • Reverse-battery protection
  • No reverse current
  • Current limit with foldback protection
  • Thermal limiting

Applications

Power Management

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.2V
:
19.5V
:
1.1A
:
310mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

334 In stock

92 in stock for next day delivery (Liege stock)

242 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.36 £ 3.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.36
25 + £2.14
100 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.