Low

LT1964IS5-5#PBF - 

Fixed LDO Voltage Regulator, -20V to -1.9V, 340mV Dropout, -5Vout, 200mAout, SOT-23-5

LT1964IS5-5#PBF - Fixed LDO Voltage Regulator, -20V to -1.9V, 340mV Dropout, -5Vout, 200mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1964IS5-5#PBF
Order Code:
2295226
Product Range
-5V 200mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1964IS5-5#PBF is a 200mA low noise micropower negative Low Dropout Regulator capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01µF bypass capacitor, output noise is reduced to 30µVRMS over a 10Hz to 100kHz bandwidth. It is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting and thermal limiting. The device is available with a fixed output voltage of -5V and as an adjustable device with a -1.22V reference voltage.
  • Low noise (30µVRMS, 10Hz to 100kHz)
  • Low quiescent current (30µA)
  • Low dropout voltage
  • -5V Fixed output voltage
  • Adjustable output from -1.22 to -20V
  • Positive or negative shutdown logic
  • 3µA Quiescent current in shutdown
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Thermal limiting

Applications

Power Management, Sensing & Instrumentation

Product Information

:
Fixed
:
-20V
:
-1.9V
:
-5V
:
-
:
-
:
200mA
:
340mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Each
:
-5V 200mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

75 In stock

75 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£2.43 £ 2.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.43
10 + £2.16
25 + £1.60
50 + £1.56
100 + £1.51
250 + £1.47
500 + £1.43
1000 + £1.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.