Low

LT1964ES5-SD#TRMPBF - 

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/0.2A out, SOT-23-5

LT1964ES5-SD#TRMPBF - LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/0.2A out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1964ES5-SD#TRMPBF
Order Code:
1663816
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1964ES5-SD#TRMPBF is a 200mA low noise micropower negative Low Dropout Regulator capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01µF bypass capacitor, output noise is reduced to 30µVRMS over a 10Hz to 100kHz bandwidth. It is capable of operating with small capacitors and is stable with output capacitors as low as 1µF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting and thermal limiting. The device is available with a fixed output voltage of -5V and as an adjustable device with a -1.22V reference voltage.
  • Low noise (30µVRMS, 10Hz to 100kHz)
  • Low quiescent current (30µA)
  • Low dropout voltage
  • -5V Fixed output voltage
  • Adjustable output from -1.22 to -20V
  • Positive or negative shutdown logic
  • 3µA Quiescent current in shutdown
  • Stable with 1µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Thermal limiting

Applications

Power Management, Sensing & Instrumentation

Product Information

:
Adjustable
:
-20V
:
-1.9V
:
-
:
-1.22V
:
-20V
:
200mA
:
340mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663816RL Check stock

1,113 In stock

675 in stock for next day delivery (Liege stock)

438 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£2.64 £ 2.64
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.64
10 + £2.34
25 + £2.09
50 + £1.78
100 + £1.47
250 + £1.35
500 + £1.34
1000 + £1.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663816) x 2.64 = £2.64
Total Price: £2.64
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.