Low

LT1963EST-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

LT1963EST-3.3#PBF - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963EST-3.3#PBF
Order Code:
1663530
Product Range
3.3V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963EST-3.3#PBF is a 3.3V 1.5A low noise micropower Low Dropout Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963 regulator has very low output noise which makes it ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The LT1963 regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The devices are available in fixed output voltages of 1.5, 1.8, 2.5, 3.3V and as an adjustable device with a 1.21V reference voltage.
  • Optimized for fast transient response
  • Low noise (40µVRMS, 10Hz to 100kHz)
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Fixed output voltages (1.5, 1.8, 2.5, 3.3V)
  • Adjustable output from 1.21 to 20V
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Power Management

Product Information

:
Fixed
:
2.1V
:
20V
:
3.3V
:
-
:
-
:
1.5A
:
340mV
:
SOT-223
:
3Pins
:
-40°C
:
125°C
:
Each
:
3.3V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

300 will be available for delivery on 23-Dec-2018

More stock available week commencing 11/03/19

Contact me when back in stock

Alternatives Available

2323632 - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

2413453 - LDO VOLTAGE REGULATOR, 3.3V, 1.5A, 5-SOT-223, FULL REEL

£4.10 £ 4.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.10
25 + £2.45
100 + £1.94
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.