Low

LT1963EST-1.5#PBF - 

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 1.5Vout, 1.5Aout, SOT-223-3

LT1963EST-1.5#PBF - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 1.5Vout, 1.5Aout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963EST-1.5#PBF
Order Code:
1663528
Product Range
1.5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963EST-1.5#PBF is a 1.5V fixed output low-dropout (LDO) Linear Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the device have very low output noise which makes them ideal for sensitive RF supply applications.
  • 40µVrms Low noise (10Hz to 100kHz)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 10µF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Industrial, Power Management, RF Communications

Product Information

:
Fixed
:
2.1V
:
20V
:
1.5V
:
-
:
-
:
1.5A
:
340mV
:
SOT-223
:
3Pins
:
-40°C
:
125°C
:
1.5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.