Low

LT1963AMPQ#PBF - 

LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

LINEAR TECHNOLOGY LT1963AMPQ#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963AMPQ#PBF
Order Code:
1839225
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963AMPQ#PBF is a low noise/dropout Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulator has very low output noise which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The LT1963A regulator is stable with output capacitors as low as 10µF. The internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The device is available in fixed output voltages of 1.5/1.8/2.5/3.3V and as an adjustable device with a 1.21V reference voltage.
  • Optimized for fast transient response
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Reverse battery protection
  • No reverse current

Applications

Power Management, Industrial, RF Communications, Sensing & Instrumentation

Product Information

:
Adjustable
:
2.1V
:
20V
:
-
:
1.21V
:
20V
:
1.5A
:
340mV
:
TO-263
:
5Pins
:
-55°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/10/17

Contact me when back in stock

Alternatives Available

1273625 - LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

2437361 - LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

£11.68 £ 11.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.68
25 + £7.53
100 + £6.68
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.