Low

LT1963AET#PBF - 

LDO Voltage Regulator, Adjustable, 1.9V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-220-5

LT1963AET#PBF - LDO Voltage Regulator, Adjustable, 1.9V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-220-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963AET#PBF
Order Code:
1273631
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963AET#PBF is a 1.5A low noise micropower Low Dropout Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulator has very low output noise which makes it ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The LT1963A regulator is stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The devices are available in fixed output voltages of 1.5, 1.8, 2.5, 3.3V and as an adjustable device with a 1.21V reference voltage.
  • Optimized for fast transient response
  • Low noise (40µVRMS, 10Hz to 100kHz)
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Fixed output voltages (1.5, 1.8, 2.5, 3.3V)
  • Adjustable output from 1.21 to 20V
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Power Management

Product Information

:
Adjustable
:
1.9V
:
20V
:
-
:
1.21V
:
20V
:
1.5A
:
340mV
:
TO-220
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

 

26 In stock

26 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.05 £ 4.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.05
10 + £3.65
25 + £3.42
50 + £3.19
100 + £2.97
250 + £2.74
500 + £2.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.