Low

LINEAR TECHNOLOGY  LT1963AEST-3.3#PBF  Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

LINEAR TECHNOLOGY LT1963AEST-3.3#PBF
Manufacturer Part No:
LT1963AEST-3.3#PBF
Order Code:
1663527
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1963AEST-3.3#PBF is a Low Dropout Regulator, optimized for fast transient response. The devices are capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulators have very low output noise which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1963A regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • 340mV Dropout voltage
  • 40µVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 1.5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • RF Communications

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85423990
Weight (kg):
.000233

Alternatives

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

TEXAS INSTRUMENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £2.59 10+ £2.13 25+ £1.97 50+ £1.86 more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 1.5A, 5-SOT-223, FULL REEL

TEXAS INSTRUMENTS

5,000:  in stock

Price for: Each (Supplied on Full Reel)

2500+ £1.22

Buy

LDO VOLTAGE REGULATOR, 3.3V, 1.5A, 5-SOT-223

TEXAS INSTRUMENTS

3,095:  in stock

Price for: Each (Supplied on Cut Tape)

1+ £2.792 10+ £2.511 25+ £2.229 100+ £1.509 more…

Buy

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOT-223-3

LINEAR TECHNOLOGY

720 in stock

Price for: Each

1+ £4.15 25+ £2.48 100+ £1.94

Buy

Associated Products