Low

LINEAR TECHNOLOGY  LT1963AES8-2.5#PBF  Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 2.5Vout, 1.5Aout, SOIC-8

LINEAR TECHNOLOGY LT1963AES8-2.5#PBF
Manufacturer Part No:
LT1963AES8-2.5#PBF
Order Code:
1663524
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1963AES8-2.5#PBF is a 2.5V fixed output low-dropout (LDO) Linear Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the device have very low output noise which makes them ideal for sensitive RF supply applications.
  • 40µVrms Low noise (10Hz to 100kHz)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Input Voltage Max:
20V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
2.5V 1.5A LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Power Management
  • RF Communications

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001