Low

LT1963AEQ#PBF - 

LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

LT1963AEQ#PBF - LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963AEQ#PBF
Order Code:
1273625
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963AEQ#PBF is a Low Dropout Regulator, optimized for fast transient response. The devices are capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulators have very low output noise which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1963A regulators are stable with output capacitors as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • 340mV Dropout voltage
  • 40µVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Power Management, RF Communications

Product Information

:
Adjustable
:
2.1V
:
20V
:
-
:
1.21V
:
20V
:
1.5A
:
340mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

6,774 In stock

73 in stock for next day delivery (Liege stock)

6,701 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£4.73 £ 4.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.73
25 + £2.83
100 + £2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.