Low

LT1963AEQ-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, TO-263-5

LT1963AEQ-3.3#PBF - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963AEQ-3.3#PBF
Order Code:
1273626
Product Range
3.3V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963AEQ-3.3#PBF is a low noise fast transient response Low Dropout Regulator optimized for fast transient response. The devices are capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulator has very low output noise which makes them ideal for sensitive RF supply applications. The LT1963A regulator is stable with output capacitor as low as 10µF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting
  • <1µA Quiescent current in shutdown
  • 40µVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current

Applications

RF Communications, Power Management

Product Information

:
Fixed
:
2.1V
:
20V
:
3.3V
:
-
:
-
:
1.5A
:
340mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
3.3V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
141 in stock

Each

1+ £2.48 10+ £1.98 25+ £1.86 50+ £1.73 100+ £1.61 250+ £1.52 500+ £1.38 1000+ £1.11 More Less

Associated Products

Compare Selected

Related Searches

 

729 In stock

70 in stock for next day delivery (Liege stock)

659 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£4.69 £ 4.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.69
10 + £3.89
25 + £2.81
50 + £2.73
100 + £2.67
250 + £2.60
500 + £2.53
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.