Low

LT1963AEQ-2.5#PBF - 

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 2.5Vout, 1.5Aout, TO-263-5

LT1963AEQ-2.5#PBF - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 2.5Vout, 1.5Aout, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1963AEQ-2.5#PBF
Order Code:
2115903
Product Range
2.5V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963AEQ-2.5#PBF is a 2.5V fixed output low-dropout (LDO) Linear Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1µA in shutdown. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the device have very low output noise which makes them ideal for sensitive RF supply applications.
  • 40µVrms Low noise (10Hz to 100kHz)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 10µF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Industrial, Power Management, RF Communications

Product Information

:
Fixed
:
2.1V
:
20V
:
2.5V
:
-
:
-
:
1.5A
:
340mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
2.5V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

IC, LDO VOLT REG, 2.5V, 1.5A, TO-263-5

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

500+ £1.68

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

1772001 - IC, LDO VOLT REG, 2.5V, 1.5A, TO-263-5

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.