Low

LT1962IMS8#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 270mV drop, 1.22V to 20V/0.3A out, MSOP-8

LT1962IMS8#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 270mV drop, 1.22V to 20V/0.3A out, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1962IMS8#PBF
Order Code:
2483264
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1962IMS8#PBF is a micropower adjustable output low dropout (LDO) regulator in 8 pin MSOP package. The low quiescent current of 30µA makes this regulator as an ideal choice for battery powered systems. The quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. The LT1962 regulator has low output noise and it is stable with output capacitors as low as 3.3µF. The output noise drops to 20µVrms over a 10Hz to 100KHz bandwidth with the addition of an external 0.01µF bypass capacitor. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Adjustable output voltage from 1.22V to 20V
  • Output current of 300mA
  • Wide input voltage range from 1.8V to 20V
  • Low dropout voltage of 270mV at 300mA load current
  • Very low shutdown current of less than 1µA
  • No protection diodes needed
  • Stable with aluminium, tantalum or ceramic capacitors
  • Overcurrent and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Consumer Electronics

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
300mA
:
270mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

2 In stock

2 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.47 £ 3.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.47
25 + £2.06
100 + £1.88
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.