Low

LT1962EMS8-3.3#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 3.3Vout, 300mAout, MSOP-8

LT1962EMS8-3.3#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 3.3Vout, 300mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1962EMS8-3.3#PBF
Order Code:
1663521
Product Range
3.3V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1962EMS8-3.3#PBF is a 3.3V 300mA low noise micropower Low Dropout Regulator capable of supplying 300mA of output current with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes it an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. A key feature of the LT1962 regulators is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1962 regulator is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 1.5, 1.8, 2.5V, 3, 3.3 and 5V and as an adjustable device with a 1.22V reference voltage.
  • Low noise (20µVRMS, 10Hz to 100kHz)
  • Low quiescent current (30µA)
  • Low dropout voltage (270mV)
  • Very low shutdown current (< 1µA)
  • Low dropout voltage
  • No protection diodes needed
  • Fixed output voltages (1.5, 1.8, 2.5, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 3.3µF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Over-current and over-temperature protected

Applications

Communications & Networking, Consumer Electronics, Power Management, Sensing & Instrumentation

Product Information

:
Fixed
:
1.8V
:
20V
:
3.3V
:
-
:
-
:
300mA
:
270mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
3.3V 300mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

664 In stock

264 in stock for next day delivery (Liege stock)

400 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.02 £ 3.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.02
10 + £2.69
25 + £1.52
50 + £1.51
100 + £1.50
250 + £1.49
500 + £1.48
1000 + £1.47
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.