Low

LT1962EMS8-2.5#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 2.5Vout, 300mAout, MSOP-8

LT1962EMS8-2.5#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 270mV Dropout, 2.5Vout, 300mAout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1962EMS8-2.5#PBF
Order Code:
1663519
Product Range
2.5V 300mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1962EMS8-2.5#PBF is a 2.5V fixed output low noise low-dropout (LDO) Linear Regulator. The device is capable of supplying 300mA of output current with a dropout voltage of 270mV. The low 30µA quiescent current makes the device an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. A key feature of the device is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The device is stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • 20µVrms Low noise (10Hz to 100kHz)
  • <1µA Very low shutdown current
  • No protection diodes needed
  • Stable with aluminium, tantalum or ceramic capacitors
  • No reverse current
  • Overcurrent and overtemperature protected

Applications

Consumer Electronics, Portable Devices, Sensing & Instrumentation, Power Management

Product Information

:
Fixed
:
1.8V
:
20V
:
2.5V
:
-
:
-
:
300mA
:
270mV
:
MSOP
:
8Pins
:
-40°C
:
125°C
:
Each
:
2.5V 300mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.