Low

LT1961IMS8E#PBF - 

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 3V-25Vin, 1.2V-34Vout, 1.5Aout, MSOP-8

LT1961IMS8E#PBF - DC-DC Switching Boost (Step Up) Regulator, Adjustable, 3V-25Vin, 1.2V-34Vout, 1.5Aout, MSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1961IMS8E#PBF
Order Code:
2254842
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1961IMS8E#PBF is a monolithic boost Switching Regulator for use with DSL modems. A high efficiency 1.5A, 0.2R switch is included on the die together with all the control circuitry required to complete a high frequency, current-mode switching regulator. Current-mode control provides fast transient response and excellent loop stability. New design techniques achieve high efficiency at high switching frequencies over a wide operating voltage range. A low dropout internal regulator maintains consistent performance over a wide range of inputs from 24V systems to Li-ion batteries. An operating supply current of 1mA maintains high efficiency, especially at lower output currents. Shutdown reduces quiescent current to 6µA. Maximum switch current remains constant at all duty cycles. Synchronization allows an external logic level signal to increase the internal oscillator from 1.5 to 2MHz. Full cycle-by-cycle switch current limit protection and thermal shutdown is provided.
  • Uses low profile surface mount external components
  • Current-mode loop control
  • Constant maximum switch current rating at all duty cycles
  • ±2% Overall output voltage tolerance
  • 6µA Low shutdown current

Applications

Communications & Networking, Computers & Computer Peripherals, Power Management

Product Information

:
Boost (Step Up)
:
3V
:
25V
:
1Outputs
:
MSOP
:
8Pins
:
1.5A
:
1.2V
:
34V
:
1.25MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

22 In stock

22 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£4.11 £ 4.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.11
10 + £3.69
25 + £2.34
50 + £2.33
100 + £2.32
250 + £2.31
500 + £2.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.