Low

LINEAR TECHNOLOGY  LT1959IS8#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-16Vin, 1.21V-12.9Vout, 4.5Aout, SOIC-8

LINEAR TECHNOLOGY LT1959IS8#PBF
Manufacturer Part No:
LT1959IS8#PBF
Order Code:
2254841
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT1959IS8#PBF is a monolithic buck-mode Switching Regulator for use with battery-powered systems. It will operate down to 1.21V output. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 3.8mA and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts are used, including the inductor and capacitors. A shutdown signal reduces supply current to 15µA.
  • Uses all surface mount components
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • Current mode control
  • Inductor size reduced to 1.8µH
  • 0.07R Saturating switch design
  • 15µA Shutdown current

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOIC
No. of Pins:
8Pins
Output Current:
4.5A
Output Voltage Min:
1.21V
Output Voltage Max:
12.9V
Switching Frequency:
560kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Power Management

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000368

Alternatives

Associated Products