Low

LT1959CS8#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-16Vin, 1.21V-12.9Vout, 4.5Aout, SOIC-8

LT1959CS8#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-16Vin, 1.21V-12.9Vout, 4.5Aout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1959CS8#PBF
Order Code:
1273496
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1959CS8#PBF is a monolithic buck-mode Switching Regulator for use with battery-powered systems. It will operate down to 1.21V output. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by keeping quiescent supply current to 3.8mA and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts are used, including the inductor and capacitors. A shutdown signal reduces supply current to 15µA.
  • Uses all surface mount components
  • Easily synchronizable
  • Cycle-by-cycle current limiting
  • Current mode control
  • Inductor size reduced to 1.8µH
  • 0.07R Saturating switch design
  • 15µA Shutdown current

Applications

Computers & Computer Peripherals, Power Management

Product Information

:
Buck (Step Down)
:
4V
:
16V
:
1Outputs
:
SOIC
:
8Pins
:
4.5A
:
1.21V
:
12.9V
:
560kHz
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

44 In stock

44 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£7.83 £ 7.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.83
10 + £6.84
25 + £4.81
50 + £4.66
100 + £4.53
250 + £4.38
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.