Low

LINEAR TECHNOLOGY  LT1959CR#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-16Vin, 1.21V-12.9Vout, 4.5Aout, TO-263-7

LINEAR TECHNOLOGY LT1959CR#PBF
Manufacturer Part No:
LT1959CR#PBF
Order Code:
2102593
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
4V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TO-263
No. of Pins:
7Pins
Output Current:
4.5A
Output Voltage Min:
1.21V
Output Voltage Max:
12.9V
Switching Frequency:
560kHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00136

Alternatives

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-16Vin, 1.21V-12.9Vout, 4.5Aout, TO-263-7

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ £9.82 25+ £6.17 100+ £4.69

Buy