Low

LT1952IGN-1#PBF - 

Single Switch Synchronous Forward Controller, 200 kHz, SSOP-16

LT1952IGN-1#PBF - Single Switch Synchronous Forward Controller, 200 kHz, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1952IGN-1#PBF
Order Code:
2254877
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1952IGN-1#PBF is a single Switch PWM Controller optimized to control the forward converter topology, using one primary MOSFET. It provides synchronous rectifier control, resulting in extremely high efficiency. A programmable volt-second clamp provides a safeguard for transformer reset that prevents saturation. This allows a single MOSFET on the primary side to reliably run at greater than 50% duty cycle for high MOSFET, transformer and rectifier utilization. The devices include soft-start for controlled exit from shutdown and under voltage lockout. A precision 107mV current limit threshold, independent of duty cycle, combines with soft start to provide hiccup short circuit protection. The LT1952 is optimized for micro-power bootstrap startup from high input voltages. The LT1952-1 allows startup from lower input voltages. Programmable slope compensation and leading edge blanking allow optimization of loop bandwidth with a wide range of inductors and MOSFETs.
  • Synchronous rectifier control for high efficiency
  • Programmable volt-second clamp
  • True PWM soft-start
  • Low stress short-circuit protection
  • Adjustable delay for synchronous timing
  • Accurate shutdown threshold with programmable hysteresis
  • Programmable slope compensation
  • Programmable leading edge blanking
  • Current mode control

Applications

Power Management, Industrial, Communications & Networking

Product Information

:
25V
:
-
:
-
:
-
:
-
:
SSOP
:
16Pins
:
200kHz
:
-40°C
:
125°C
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
125 In stock

9 in stock for next day delivery (Liege stock)

116 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.55 £ 5.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.55
25 + £3.37
100 + £2.90