Low

LT1950EGN#PBF - 

PWM Controller, 3V-25V supply, 500kHz, 10V/ out, SSOP-16

LT1950EGN#PBF - PWM Controller, 3V-25V supply, 500kHz, 10V/ out, SSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1950EGN#PBF
Order Code:
1273800
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1950EGN#PBF is a single Switch PWM Controller with auxiliary boost converter. This forward boost flyback and SEPIC controller drives an N-channel power MOSFET with few external components required. A resistor programmable duty cycle clamp can be used to generate a volt-second clamp for forward converter applications. An internal boost switcher is available for creating a separate supply for the output gate driver, allowing 10V gate drive from input voltages as low as 3V. The LT1950's operating frequency can be set with an external resistor over a 100 to 500kHz range and a SYNC pin allows the part to be synchronized to an external clock. Additional programmability exists for leading edge blanking and slope compensation. A fast current sense comparator achieves 60ns current sense delay and the error amplifier is a true voltage mode error amplifier, allowing a wide range of compensation networks.
  • Wide input range
  • Programmable volt-second clamp
  • Programmable slope compensation
  • Programmable leading edge blanking
  • Accurate shutdown pin threshold with programmable hysteresis
  • 60ns Current sense delay
  • 2.5V Auxiliary reference output
  • Current mode control

Applications

Power Management, Automotive, Portable Devices, Communications & Networking

Product Information

:
15V
:
10V
:
3V
:
25V
:
SSOP
:
16Pins
:
500kHz
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

81 In stock

81 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£5.70 £ 5.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.70
25 + £3.82
100 + £2.68
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.