Low

LT1945IMS#PBF - 

DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/350 mA out, MSOP-10

LT1945IMS#PBF - DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/350 mA out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1945IMS#PBF
Order Code:
2254837
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1945IMS#PBF is a dual micropower DC/DC Converter designed with a 350mA current limit and an input voltage range of 1.2 to 15V, making the LT1945 ideal for a wide variety of applications. Both converters feature a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to ±34V to be easily generated without the use of costly transformers. The LT1945's low OFF-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
  • Generates well-regulated positive and negative outputs
  • Uses small surface mount components
  • <1µA Shutdown mode low quiescent current

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management, Portable Devices

Product Information

:
1.2V
:
15V
:
2 Output
:
MSOP
:
10Pins
:
350mA
:
350mA
:
34V
:
-34V
:
Adjustable
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

 

4 In stock

4 in stock for next day delivery (Liege stock)

Available until stock is exhausted

see cut-off times
£3.71 £ 3.71
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.71
10 + £3.33
25 + £2.23
50 + £2.20
100 + £2.17
250 + £2.13
500 + £2.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.