Low

LT1945EMS#PBF - 

DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/350 mA out, MSOP-10

LT1945EMS#PBF - DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/350 mA out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1945EMS#PBF
Order Code:
1273495
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1945EMS#PBF is a Dual Micropower DC/DC Converter with positive and negative outputs. Each converter is designed with a 350mA current limit and an input voltage range of 1.2 to 15V, making it ideal for a wide variety of applications. Both converters feature a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed off-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to ±34V to be easily generated without the use of costly transformers. The LT1945's low off-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint in space-conscious portable applications. The LT1945 contains additional circuitry to provide protection during start-up and under short-circuit conditions.
  • Generates well-regulated positive and negative outputs
  • Low quiescent current (20µA in active mode per converter, <1µA in shutdown mode)
  • Operates with VIN as low as 1.2V
  • Low VCESAT switch (250mV at 300mA)
  • Uses small surface mount components
  • High output voltage (up to ±34V)

Applications

Computers & Computer Peripherals, Portable Devices, Power Management, Imaging, Video & Vision, Multimedia, Consumer Electronics

Product Information

:
1.2V
:
15V
:
2 Output
:
MSOP
:
10Pins
:
350mA
:
350mA
:
34V
:
-34V
:
Adjustable
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Related Searches

 

442 In stock

42 in stock for next day delivery (Liege stock)

400 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£3.69 £ 3.69
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.69
25 + £2.19
100 + £1.71
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.