Low

LT1944EMS#PBF - 

DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/350 mA out, MSOP-10

LT1944EMS#PBF - DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/350 mA out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1944EMS#PBF
Order Code:
1273494
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1944EMS#PBF is a dual micropower step-up DC/DC Converter with up to 34V high output voltage. Each converter is designed with a 350mA current limit and an input voltage range of 1.2 to 15V, making the LT1944 ideal for a wide variety of applications. It features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to 34V to be easily generated in a simple boost topology without the use of costly transformers. The LT1944's low OFF-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint and cost in space-conscious portable applications.
  • Uses small surface mount components
  • 20µA Low quiescent current in active mode
  • 1µA Low quiescent current in shutdown mode

Applications

Computers & Computer Peripherals, Power Management, Consumer Electronics, Portable Devices

Product Information

:
1.2V
:
15V
:
2 Output
:
MSOP
:
10Pins
:
350mA
:
350mA
:
34V
:
34V
:
Adjustable
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape