Low

LT1944-1EMS#PBF - 

DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/175 mA out, MSOP-10

LT1944-1EMS#PBF - DC/DC Switching Regulator, Boost, 2 Output, 1.2 V to 15 V in, 34 V/175 mA out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT1944-1EMS#PBF
Order Code:
2254836
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1944-1EMS#PBF is a dual micropower step-up DC/DC Converter with 1.5µs OFF-time. One converter is designed with a 100mA current limit and a 400ns OFF-time, the other with a 175mA current limit and a 1.5µs OFF-time. The 1.5µs OFF-time converter is ideal for generating an output voltage that is close to the input voltage (i.e. a LiIon to 5V converter or a two-cell to 3.3V converter). With an input voltage range of 1.2 to 15V, the LT1944-1 is ideal for a wide variety of applications. It features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. Tiny, low profile inductors and capacitors can be used to minimize footprint and cost in space-conscious portable applications.
  • Uses small surface mount components
  • 20µA Low quiescent current in active mode
  • 1µA Low quiescent current in shutdown mode

Applications

Computers & Computer Peripherals, Power Management, Consumer Electronics, Portable Devices

Product Information

:
1.2V
:
15V
:
2 Output
:
MSOP
:
10Pins
:
175mA
:
175mA
:
34V
:
34V
:
Adjustable
:
-
:
Boost (Step Up)
:
85°C
:
Cut Tape
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

61 In stock

61 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/12/18
£3.63 £ 3.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.63
25 + £2.05
100 + £1.65
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.